TY-142P Audio Transformers / Signal Transformers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Length Width Height Series Packaging
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 10Kct:2Kct 4mADC 100mW PCB MOUNT/TY-142P
1,256Expected 12/28/2026
$6.13
$5.55
$5.33
$5.17
A tariff of 8% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Audio Transformers Pin Terminal Transformers Radial 300 Hz to 3.5 kHz 10 kOhms 2 kOhms 1.5 kV 0 C + 105 C 1 Channel 20.6 mm 17.8 mm 18.8 mm TY Bulk
Triad Magnetics Audio Transformers / Signal Transformers Audio Transformer, PC Mount, Plug-In, 100mW Output, 200 to 15000Hz Frequency, 10000ohm Primary Impedance, 2000ohm Secondary Impedance
Mouser does not presently sell this product in your region.
No
Audio Transformers Radial 300 Hz to 3.5 kHz 10 kOhms 2 kOhms 1.5 kV 0 C + 105 C 20.6 mm 17.8 mm 18.8 mm TY
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 10Kct:2Kct 4mADC 100mW PCB MOUNT/TY-142P (NOTE: "-B" indicates BULK packaging)
442Expected 1/4/2027
$6.37
$5.44
$5.22
$5.06
A tariff of 8% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Audio Transformers Pin Terminal Transformers PC Pin 200 Hz to 15 kHz 10 kOhms 2 kOhms - 20 C + 85 C 1 Channel 20.625 mm 17.78 mm 18.8 mm TY