TOP221Y AC/DC Converters

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Output Voltage Supply Voltage - Min Supply Voltage - Max Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Power Integrations TOP221Y
Power Integrations AC/DC Converters 7W 85-265 VAC 12W100/115/230 VAC
Mouser does not presently sell this product in your region.
No
Through Hole TO-220 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.2 mA - 40 C + 150 C TOP221 Tube
Power Integrations AC/DC Converters 7W 85-265 VAC 12W100/115/230 VAC 6,827In Stock
$2.22
$1.88
$1.74
$1.70
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Through Hole TO-220 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.2 mA - 40 C + 150 C TOP221 Tube