TLE2072 Operational Amplifiers - Op Amps

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package / Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature In - Input Noise Current Density Series Qualification Packaging

Texas Instruments Operational Amplifiers - Op Amps Dual Lo-Noise Hi-Spd JFET-Input 881In Stock
$2.81
$2.09
$1.90
$1.71
Min.: 1
Mult.: 1
2 Channel 10 MHz 40 V/us 6 mV 175 pA 38 V 4.5 V 2.9 mA 45 mA 89 dB 12 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C 2.8 fA TLE2072 Tube

Texas Instruments Operational Amplifiers - Op Amps Dual Low Noise 1,359In Stock
$2.79
$2.09
$1.79
$1.70
Min.: 1
Mult.: 1
2 Channel 10 MHz 40 V/us 6 mV 175 pA 38 V 4.5 V 2.9 mA 45 mA 89 dB 12 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C 2.8 fA TLE2072 Tube
Texas Instruments Operational Amplifiers - Op Amps Dual Lo-Noise Hi-Spd JFET-Inp Op Amp A 5 A 595-TLE2072ID 2,526In Stock
Cut Tape
$2.46
$1.83
$1.67
$1.50
Reel
$1.29
Min.: 1
Mult.: 1
: 2,500
2 Channel 10 MHz 40 V/us 6 mV 175 pA 38 V 4.5 V 2.9 mA 45 mA 89 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C 2.8 fA TLE2072 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Lo-Noise Hi-Spd JFET-Input A 595-TL A 595-TLE2072CD 5,687In Stock
5,000Expected 5/10/2027
Cut Tape
$2.65
$1.97
$1.80
$1.62
Reel
$1.38
Min.: 1
Mult.: 1
: 2,500
2 Channel 10 MHz 40 V/us 6 mV 175 pA 38 V 4.5 V 2.9 mA 45 mA 89 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C 2.8 fA TLE2072 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Dual Low Noise 852In Stock
$3.51
$2.62
$2.38
$2.16
Min.: 1
Mult.: 1
2 Channel 10 MHz 40 V/us 3.5 mV 175 pA 38 V 4.5 V 2.9 mA 45 mA 89 dB 12 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C 2.8 fA TLE2072A Tube
Texas Instruments Operational Amplifiers - Op Amps Excalbur LoNoise Hi Spd JFET Input OpAmp A 595-TLE2072AQDRQ1 996In Stock
Cut Tape
$3.93
$2.90
$2.65
$2.36
Reel
$1.99
Min.: 1
Mult.: 1
: 2,500
2 Channel 10 MHz 40 V/us 3.5 mV 175 pA 38 V 4.5 V 2.9 mA 45 mA 89 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C 2.8 fA TLE2072A AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Excalibur Lo-Noise H i-Sp JFET-In Dual 277In Stock
$4.03
$4.00
$3.50
$3.32
Min.: 1
Mult.: 1
2 Channel 10 MHz 40 V/us 3.5 mV 175 pA 38 V 4.5 V 2.9 mA 45 mA 89 dB 12 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C 2.8 fA TLE2072A Tube
Texas Instruments Operational Amplifiers - Op Amps Excalibur Lo-Noise H i-Sp JFET-In Dual A A 595-TLE2072AID
4,216On Order
Cut Tape
$2.98
$2.23
$2.04
$1.83
Reel
$1.61
Min.: 1
Mult.: 1
: 2,500
2 Channel 10 MHz 40 V/us 3.5 mV 175 pA 38 V 4.5 V 2.9 mA 45 mA 89 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C 2.8 fA TLE2072A Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Low Noise 10,541In Stock
$4.96
$3.78
$3.31
$3.15
Min.: 1
Mult.: 1
2 Channel 10 MHz 40 V/us 6 mV 175 pA 38 V 4.5 V 2.9 mA 45 mA 89 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C 2.8 fA TLE2072 Tube
Texas Instruments Operational Amplifiers - Op Amps Dual Low Noise 1,717In Stock
$4.63
$3.49
$3.21
$2.88
Min.: 1
Mult.: 1
2 Channel 10 MHz 40 V/us 6 mV 175 pA 38 V 4.5 V 2.9 mA 45 mA 89 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C 2.8 fA TLE2072 Tube
Texas Instruments Operational Amplifiers - Op Amps Dual Low Noise 4,141In Stock
$5.71
$4.35
$3.79
$3.62
Min.: 1
Mult.: 1
2 Channel 10 MHz 40 V/us 3.5 mV 175 pA 38 V 4.5 V 2.9 mA 45 mA 89 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C 2.8 fA TLE2072A Tube

Texas Instruments Operational Amplifiers - Op Amps Excalibur Lo-Noise Hi-Sp JFET-In Dual
155In Stock
$5.11
$3.98
$3.37
$3.18
Min.: 1
Mult.: 1
2 Channel 10 MHz 40 V/us 3.5 mV 175 pA 38 V 4.5 V 2.9 mA 45 mA 89 dB 12 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C 2.8 fA TLE2072A Tube