TLE2071 Operational Amplifiers - Op Amps

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package / Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature In - Input Noise Current Density Series Qualification Packaging

Texas Instruments Operational Amplifiers - Op Amps Low Noise Hig 1,069In Stock
$2.24
$1.66
$1.42
$1.34
Min.: 1
Mult.: 1
1 Channel 10 MHz 40 V/us 4 mV 175 pA 38 V 4.5 V 1.6 mA 45 mA 89 dB 12 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C 2.8 fA TLE2071 Tube

Texas Instruments Operational Amplifiers - Op Amps Low Noise Hig 1,231In Stock
$2.55
$1.95
$1.65
$1.54
Min.: 1
Mult.: 1
1 Channel 10 MHz 40 V/us 4 mV 175 pA 38 V 4.5 V 1.6 mA 45 mA 89 dB 12 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C 2.8 fA TLE2071 Tube
Texas Instruments Operational Amplifiers - Op Amps Low-Noise High-Speed JFET-Input A 595-TL A 595-TLE2071ID 7,175In Stock
Cut Tape
$1.82
$1.34
$1.22
$1.09
Reel
$0.914
Min.: 1
Mult.: 1
: 2,500
1 Channel 10 MHz 40 V/us 4 mV 175 pA 38 V 4.5 V 1.6 mA 45 mA 89 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C 2.8 fA TLE2071 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Excalibur Low-Noise Hi-Speed JFET-Input A 595-TLE2071AID 6,932In Stock
Cut Tape
$2.37
$1.75
$1.60
$1.43
Reel
$1.14
Min.: 1
Mult.: 1
: 2,500
2 mV 175 pA 19 V, 38 V 2.25 V, 4.5 V 1.6 mA 45 mA 89 dB SOIC-8 SMD/SMT - 40 C + 85 C 2.8 fA TLE2071A Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Excalbur LoNoise Hi Spd JFET Input OpAmp A 595-TLE2071AQDRQ1 2,338In Stock
Cut Tape
$5.10
$3.88
$3.58
$3.25
Reel
$2.80
Min.: 1
Mult.: 1
: 2,500
1 Channel 10 MHz 40 V/us 2 mV 175 pA 38 V 4.5 V 1.6 mA 45 mA 89 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C 2.8 fA TLE2071A AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Low Noise Hig 15In Stock
$3.12
$2.33
$2.13
$1.91
Min.: 1
Mult.: 1
1 Channel 10 MHz 40 V/us 2 mV 175 pA 38 V 4.5 V 1.6 mA 45 mA 89 dB 12 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C 2.8 fA TLE2071A Tube

Texas Instruments Operational Amplifiers - Op Amps Low Noise Hig 305In Stock
$2.56
$1.96
$1.77
$1.68
Min.: 1
Mult.: 1
1 Channel 10 MHz 40 V/us 2 mV 175 pA 38 V 4.5 V 1.6 mA 45 mA 89 dB 12 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C 2.8 fA TLE2071A Tube
Texas Instruments Operational Amplifiers - Op Amps Auto Cat Low Noise H i Speed JFET Input A 595-TLE2071AQDRG4Q1 1,405In Stock
Cut Tape
$4.98
$3.79
$3.49
$3.17
Reel
$2.85
Min.: 1
Mult.: 1
: 2,500
1 Channel 10 MHz 40 V/us 2 mV 175 pA 38 V 4.5 V 1.6 mA 45 mA 89 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C 2.8 fA TLE2071A AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Excalibur Low-Noise Hi-Speed JFET-Input A 595-TLE2071ACD 1,872In Stock
Cut Tape
$2.35
$1.74
$1.59
$1.43
Reel
$1.19
Min.: 1
Mult.: 1
: 2,500
1 Channel 10 MHz 40 V/us 2 mV 175 pA 38 V 4.5 V 1.6 mA 45 mA 89 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C 2.8 fA TLE2071A Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Low-Noise High-Speed JFET-Input
122In Stock
$3.24
$2.41
$2.21
$1.97
Min.: 1
Mult.: 1
1 Channel 10 MHz 40 V/us 4 mV 175 pA 38 V 4.5 V 1.6 mA 45 mA 89 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C 2.8 fA TLE2071 Tube

Texas Instruments Operational Amplifiers - Op Amps Low-Noise High-Speed JFET-Input
223In Stock
$2.68
$2.05
$1.73
$1.61
Min.: 1
Mult.: 1
1 Channel 10 MHz 40 V/us 4 mV 175 pA 38 V 4.5 V 1.6 mA 45 mA 89 dB 12 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C 2.8 fA TLE2071 Tube
Texas Instruments Operational Amplifiers - Op Amps Low Noise High Gain 1In Stock
$3.24
$2.41
$2.21
$1.97
Min.: 1
Mult.: 1
1 Channel 10 MHz 40 V/us 4 mV 175 pA 38 V 4.5 V 1.6 mA 45 mA 89 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C 2.8 fA TLE2071 Tube
Texas Instruments Operational Amplifiers - Op Amps Low Noise High Gain
275In Stock
$3.24
$2.41
$2.21
$1.97
Min.: 1
Mult.: 1
1 Channel 10 MHz 40 V/us 2 mV 175 pA 38 V 4.5 V 1.6 mA 45 mA 89 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C 2.8 fA TLE2071A Tube
Texas Instruments Operational Amplifiers - Op Amps Low Noise High Gain 108In Stock
$3.10
$2.31
$2.11
$1.89
Min.: 1
Mult.: 1
1 Channel 10 MHz 40 V/us 2 mV 175 pA 38 V 4.5 V 1.6 mA 45 mA 89 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C 2.8 fA TLE2071A Tube