TL082CP Operational Amplifiers - Op Amps

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package / Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature In - Input Noise Current Density Series Packaging

Texas Instruments Operational Amplifiers - Op Amps JFET Input Low Noise 15,529In Stock
$1.18
$0.854
$0.736
$0.68
Min.: 1
Mult.: 1
2 Channel 3 MHz 13 V/us 15 mV 400 pA 30 V 7 V 1.4 mA 10 mA 86 dB 18 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C 10 fA TL082 Tube
Texas Instruments Operational Amplifiers - Op Amps Dual JFET-Input A 59 5-TL082HIDR A 595-T A 595-TL082HIDR 3,760In Stock
Cut Tape
$1.24
$0.899
$0.814
$0.72
Reel
$0.602
Min.: 1
Mult.: 1
: 2,000
2 Channel 3 MHz 13 V/us 15 mV 400 pA 30 V 7 V 1.4 mA 10 mA 86 dB 18 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C 10 fA TL082 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Gen Purp JFET 34,889In Stock
Cut Tape
$0.48
$0.359
$0.328
$0.294
Reel
$0.248
Min.: 1
Mult.: 1
: 4,000
2 Channel 4 MHz 16 V/us 10 mV 400 pA 18 V, 36 V 3 V, 6 V 2.5 mA 40 mA 86 dB 15 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown 0 C + 70 C TL082 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual JFET-Input
1,865In Stock
Cut Tape
$1.25
$0.902
$0.816
$0.721
Reel
$0.602
Min.: 1
Mult.: 1
: 2,000
2 Channel 3 MHz 13 V/us 15 mV 400 pA 30 V 7 V 1.4 mA 10 mA 86 dB 18 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C 10 fA TL082 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual JFET Op Amp A 5 95-TL082CPW A 595-T A 595-TL082CPW 685In Stock
2,000Expected 11/25/2026
Cut Tape
$0.43
$0.302
$0.27
$0.233
Reel
$0.187
Min.: 1
Mult.: 1
: 2,000
2 Channel 3 MHz 13 V/us 15 mV 400 pA 30 V 7 V 1.4 mA 10 mA 86 dB 18 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 85 C 10 fA TL082 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Dual 30-V 4-MHz 1 3- V/us slew rate In 518In Stock
$1.78
$1.31
$1.14
$1.05
Min.: 1
Mult.: 1
2 Channel 3 MHz 13 V/us 15 mV 400 pA 30 V 7 V 1.4 mA 10 mA 86 dB 18 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C 10 fA TL082 Tube
Texas Instruments Operational Amplifiers - Op Amps Dual JFET-Input 15,195In Stock
$0.88
$0.63
$0.567
$0.483
Min.: 1
Mult.: 1
2 Channel 3 MHz 13 V/us 15 mV 400 pA 30 V 7 V 1.4 mA 10 mA 86 dB 18 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 85 C 10 fA TL082 Tube
Texas Instruments Operational Amplifiers - Op Amps Dual JFET Op Amp
4,426In Stock
Cut Tape
$0.36
$0.245
$0.217
$0.185
Reel
$0.142
Min.: 1
Mult.: 1
: 2,000
2 Channel 3 MHz 13 V/us 15 mV 400 pA 30 V 7 V 1.4 mA 10 mA 86 dB 18 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 85 C 10 fA TL082 Reel, Cut Tape, MouseReel