TIP47 Bipolar Transistors - BJT

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Bipolar Transistors - BJT NPN Gen Pur Power 3,978In Stock
13,000Expected 10/26/2026
$1.60
$0.987
$0.65
$0.511
Min.: 1
Mult.: 1
Si Through Hole TO-220-3 NPN Single 1 A 250 V 350 V 5 V 1 V 40 W 10 MHz + 150 C TIP47 Tube
onsemi Bipolar Transistors - BJT NPN Sil Transistor
Mouser does not presently sell this product in your region.
Si Through Hole TO-220-3 NPN Single 1 A 250 V 350 V 5 V 1 V 40 W 10 MHz - 65 C + 150 C TIP47 Bulk
onsemi Bipolar Transistors - BJT 1A 250V 40W NPN 4,365In Stock
$1.51
$0.716
$0.637
Min.: 1
Mult.: 1
Max.: 200
Si Through Hole TO-220-3 NPN Single 1 A 250 V 350 V 5 V 1 V 40 W 10 MHz - 65 C + 150 C TIP47 Tube