TIP41C Bipolar Transistors - BJT

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Bipolar Transistors - BJT NPN Gen Pur Power 2,325In Stock
12,000On Order
$1.35
$0.797
$0.551
$0.433
Min.: 1
Mult.: 1
Si Through Hole TO-220-3 NPN Single 6 A 100 V 100 V 5 V 1.5 V 65 W + 150 C TIP41C Tube
onsemi Bipolar Transistors - BJT NPN Epitaxial Sil
Mouser does not presently sell this product in your region.
Si Through Hole TO-220-3 NPN Single 6 A 100 V 100 V 5 V 1.5 V 65 W 3 MHz - 65 C + 150 C TIP41C Bulk
onsemi Bipolar Transistors - BJT 6A 100V 65W NPN 6,995In Stock
$2.02
$1.13
$0.831
Min.: 1
Mult.: 1
Max.: 150
Si Through Hole TO-220-3 NPN Single 6 A 100 V 100 V 5 V 1.5 V 65 W 3 MHz - 65 C + 150 C TIP41 Tube
Central Semiconductor Bipolar Transistors - BJT NPN 100Vcbo 100Vceo 5.0Vebo 65W 3,292In Stock
$2.26
$1.44
$0.966
$0.783
Min.: 1
Mult.: 1
Through Hole TO-220 NPN Single 6 A 100 V 100 V 5 V 1.5 V 65 W 3 MHz - 65 C + 150 C Bulk