TIP41B Bipolar Transistors - BJT

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Bipolar Transistors - BJT TO-220 NPN GP POWER
No
Si Through Hole TO-220-3 NPN 6 A 80 V 80 V 5 V 65 W - 65 C + 150 C TIP41 Tube
onsemi Bipolar Transistors - BJT NPN Epitaxial Sil
Si Through Hole TO-220-3 NPN Single 6 A 80 V 80 V 5 V 1.5 V 65 W 3 MHz - 65 C + 150 C TIP41B Bulk
onsemi Bipolar Transistors - BJT 6A 80V 65W NPN 1,504In Stock
$1.69
$0.938
$0.686
Min.: 1
Mult.: 1
Max.: 250
Si Through Hole TO-220-3 NPN Single 6 A 80 V 80 V 5 V 1.5 V 65 W 3 MHz - 65 C + 150 C TIP41 Tube
Central Semiconductor Bipolar Transistors - BJT NPN 80Vcbo 80Vceo 5.0Vebo 65W 1,260In Stock
$2.26
$1.44
$0.966
$0.783
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Through Hole NPN Single 6 A 80 V 80 V 5 V 1.5 V 65 W 3 MHz - 65 C + 150 C Bulk