TIP41A Bipolar Transistors - BJT

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi Bipolar Transistors - BJT NPN Epitaxial Sil
Mouser does not presently sell this product in your region.
Si Through Hole TO-220-3 NPN Single 6 A 60 V 60 V 5 V 1.5 V 65 W 3 MHz - 65 C + 150 C TIP41A Bulk
STMicroelectronics Bipolar Transistors - BJT COMPLEMENTARY SILICON POWER
Mouser does not presently sell this product in your region.
Si Through Hole TO-220-3 NPN Single 6 A 60 V 60 V 5 V 65 W - 65 C + 150 C TIP41 Tube
Central Semiconductor Bipolar Transistors - BJT NPN Gen Purp Power 1,838In Stock
$3.75
$2.44
$1.71
$1.43
Min.: 1
Mult.: 1
Through Hole NPN Single 6 A 60 V 60 V 5 V 1.5 V 65 W 3 MHz - 65 C + 150 C Bulk