TIP33C Bipolar Transistors - BJT

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi Bipolar Transistors - BJT 10A 100V 80W NPN
Mouser does not presently sell this product in your region.
No
Si SMD/SMT SOT-93-3 NPN Single 10 A 100 V 100 V 5 V 1 V 80 W 3 MHz - 65 C + 150 C TIP33C Tube

STMicroelectronics Bipolar Transistors - BJT NPN Gen Pur Power
Mouser does not presently sell this product in your region.
Si Through Hole TO-247-3 NPN Single 10 A 100 V 140 V 7 V 1 V 80 W 3 MHz - 65 C + 150 C TIP33C Tube

onsemi Bipolar Transistors - BJT 10A 100V 80W NPN 782In Stock
$3.31
$1.80
Min.: 1
Mult.: 1
Max.: 60
Si Through Hole TO-247-3 NPN Single 10 A 100 V 100 V 5 V 1 V 80 W 3 MHz - 65 C + 150 C TIP33C Tube