TIP33A Bipolar Transistors - BJT

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi Bipolar Transistors - BJT 10A 60V 80W NPN
No
Si SMD/SMT SOT-93-3 NPN 10 A 60 V 60 V 5 V 1 V 80 W 3 MHz - 65 C + 150 C Tube
STMicroelectronics Bipolar Transistors - BJT NPN Gen Pur Power
No
Si SMD/SMT SOT-93-3 NPN 60 V 60 V 80 W TIP33A
Central Semiconductor TIP33A
Central Semiconductor Bipolar Transistors - BJT Not Available