TIP32C Bipolar Transistors - BJT

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Bipolar Transistors - BJT PNP Gen Pur Power 12,083In Stock
$1.11
$0.74
$0.517
$0.407
Min.: 1
Mult.: 1
Si Through Hole TO-220-3 PNP Single 3 A 100 V 100 V 5 V 1.2 V 40 W + 150 C TIP32C Tube
Rectron Bipolar Transistors - BJT TO220,PNP,MedPwr,GenPur,Plasticleads Non-Stocked
$0.324
$0.277
$0.267
$0.248
Min.: 2,000
Mult.: 2,000
Si Through Hole TO-220-3 PNP 100 V 100 V 40 W Tube
onsemi Bipolar Transistors - BJT PNP Epitaxial Sil
Mouser does not presently sell this product in your region.
Si Through Hole TO-220-3 PNP Single 3 A 100 V 100 V 5 V 1.2 V 40 W 3 MHz - 65 C + 150 C TIP32C Bulk
onsemi Bipolar Transistors - BJT 3A 100V 40W PNP 4,472In Stock
$1.13
$0.698
$0.458
Min.: 1
Mult.: 1
Max.: 350
Si Through Hole TO-220-3 PNP Single 3 A 100 V 100 V 5 V 1.2 V 40 W 3 MHz - 65 C + 150 C TIP32C Tube
Micro Commercial Components (MCC) Bipolar Transistors - BJT 40Vceo 5.0V 3.0A 30W 1.0Amp 520In Stock
$1.40
$0.859
$0.566
$0.445
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Si Through Hole TO-220-3 PNP Single 1 A 40 V 40 V 5 V 700 mV 30 W 3 MHz - 55 C + 150 C TIP30 Bulk