TIP32B Bipolar Transistors - BJT

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi Bipolar Transistors - BJT 3A 80V 40W PNP
Mouser does not presently sell this product in your region.
No
Si Through Hole TO-220-3 PNP Single 3 A 80 V 80 V 5 V 1.2 V 40 W 3 MHz - 65 C + 150 C TIP32B Tube
Micro Commercial Components (MCC) Bipolar Transistors - BJT 3.0A 40V
Mouser does not presently sell this product in your region.
No
Si Through Hole TO-220-3 PNP 3 A 40 V 40 V 5 V 2 W 3 MHz + 150 C TIP32 Bulk
STMicroelectronics Bipolar Transistors - BJT Not Available
Si Through Hole TO-220-3 PNP 3 A 80 V 80 V 5 V 40 W + 150 C Tube
onsemi Bipolar Transistors - BJT 3A 80V 40W PNP 1,393In Stock
$1.36
$0.637
$0.636
$0.53
Min.: 1
Mult.: 1
Si Through Hole TO-220-3 PNP Single 3 A 80 V 80 V 5 V 1.2 V 2 W 3 MHz - 65 C + 150 C TIP32B Tube
Central Semiconductor Bipolar Transistors - BJT . . 786In Stock
$3.75
$2.44
$1.71
$1.43
Min.: 1
Mult.: 1
Si Through Hole TO-220-3 PNP Single 3 A 80 V 80 V 5 V 1.2 V 40 W 3 MHz - 65 C + 150 C Bulk