TIP32 Bipolar Transistors - BJT

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi Bipolar Transistors - BJT PNP Epitaxial Sil
Mouser does not presently sell this product in your region.
Si Through Hole TO-220-3 PNP Single 3 A 40 V 40 V 5 V 1.2 V 2 W 3 MHz - 65 C + 150 C TIP32 Bulk
onsemi Bipolar Transistors - BJT 3A 40V 40W PNP 4,701In Stock
$1.71
$1.05
$0.697
Min.: 1
Mult.: 1
Max.: 350
Si Through Hole TO-220-3 PNP Single 3 A 40 V 40 V 5 V 1.2 V 2 W 3 MHz - 65 C + 150 C TIP32A Tube
onsemi Bipolar Transistors - BJT 3A 60V 40W PNP 4,854In Stock
$1.65
$0.799
$0.635
Min.: 1
Mult.: 1
Max.: 250
Si Through Hole TO-220-3 PNP Single 3 A 60 V 60 V 5 V 1.2 V 40 W 3 MHz - 65 C + 150 C TIP32A Tube
onsemi Bipolar Transistors - BJT 3A 100V 40W PNP 4,716In Stock
$1.13
$0.698
$0.458
Min.: 1
Mult.: 1
Max.: 350
Si Through Hole TO-220-3 PNP Single 3 A 100 V 100 V 5 V 1.2 V 40 W 3 MHz - 65 C + 150 C TIP32C Tube
onsemi Bipolar Transistors - BJT 3A 80V 40W PNP 1,331In Stock
$1.36
$0.637
$0.636
$0.53
Min.: 1
Mult.: 1
Si Through Hole TO-220-3 PNP Single 3 A 80 V 80 V 5 V 1.2 V 2 W 3 MHz - 65 C + 150 C TIP32B Tube
STMicroelectronics Bipolar Transistors - BJT PNP Gen Pur Power 12,147In Stock
$1.11
$0.74
$0.517
$0.407
Min.: 1
Mult.: 1
Si Through Hole TO-220-3 PNP Single 3 A 100 V 100 V 5 V 1.2 V 40 W + 150 C TIP32C Tube
Rectron Bipolar Transistors - BJT TO220,PNP,MedPwr,GenPur,Plasticleads Non-Stocked
$0.324
$0.277
$0.267
$0.248
Min.: 2,000
Mult.: 2,000
Si Through Hole TO-220-3 PNP 100 V 100 V 40 W Tube
Central Semiconductor Bipolar Transistors - BJT . . 786In Stock
$2.09
$1.34
$0.923
$0.783
Min.: 1
Mult.: 1
Si Through Hole TO-220-3 PNP Single 3 A 80 V 80 V 5 V 1.2 V 40 W 3 MHz - 65 C + 150 C Bulk
Central Semiconductor Bipolar Transistors - BJT PNP GP Power 872In Stock
$2.09
$1.34
$0.923
$0.783
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Through Hole TO-220 PNP Single 3 A 40 V 40 V 5 V 1.2 V 40 W 3 MHz - 65 C + 150 C Bulk
Micro Commercial Components (MCC) Bipolar Transistors - BJT 40Vceo 5.0V 3.0A 30W 1.0Amp 522In Stock
$1.40
$0.859
$0.566
$0.445
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Si Through Hole TO-220-3 PNP Single 1 A 40 V 40 V 5 V 700 mV 30 W 3 MHz - 55 C + 150 C TIP30 Bulk