TIP31A Bipolar Transistors - BJT

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Bipolar Transistors - BJT NPN Gen Pur Power 13,580In Stock
10,000Expected 12/4/2026
$1.31
$0.834
$0.548
$0.431
Min.: 1
Mult.: 1
Si Through Hole TO-220-3 NPN Single 3 A 60 V 60 V 5 V 1.2 V 40 W + 150 C TIP31A Tube

onsemi Bipolar Transistors - BJT NPN/60V/3A
Mouser does not presently sell this product in your region.
Si Through Hole TO-220-3 NPN Single 3 A 60 V 60 V 5 V 1.2 V 40 W 3 MHz - 65 C + 150 C TIP31A Bulk
onsemi Bipolar Transistors - BJT 3A 60V 40W NPN 4,812In Stock
$1.55
$0.90
$0.69
Min.: 1
Mult.: 1
Max.: 250
Si Through Hole TO-220-3 NPN Single 3 A 60 V 60 V 5 V 1.2 V 40 W 3 MHz - 65 C + 150 C TIP31A Tube
Central Semiconductor TIP31A PBFREE
Central Semiconductor Bipolar Transistors - BJT . . 300In Stock
$2.09
$1.34
$0.923
$0.783
Min.: 1
Mult.: 1
Si Through Hole TO-220-3 NPN Single 3 A 60 V 60 V 5 V 1.2 V 40 W 3 MHz - 65 C + 150 C Bulk