TIP31 Bipolar Transistors - BJT

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi Bipolar Transistors - BJT NPN Bipolar Power Transistor
Mouser does not presently sell this product in your region.
No
Si Through Hole TO-220-3 NPN Single 3 A 40 V 40 V 5 V 1.2 V 40 W 3 MHz - 65 C + 150 C TIP31A Tube
STMicroelectronics Bipolar Transistors - BJT Not Available
Si Through Hole TO-220-3 NPN 3 A 40 V 40 V 5 V 40 W 3 MHz - 65 C + 150 C Bulk
STMicroelectronics Bipolar Transistors - BJT NPN Gen Pur Power 14,563In Stock
$1.28
$0.626
$0.50
$0.408
Min.: 1
Mult.: 1
Si Through Hole TO-220-3 NPN Single 3 A 100 V 100 V 5 V 1.2 V 40 W + 150 C TIP31C Tube
STMicroelectronics Bipolar Transistors - BJT NPN Gen Pur Power 13,580In Stock
10,000Expected 12/4/2026
$1.31
$0.834
$0.548
$0.431
Min.: 1
Mult.: 1
Si Through Hole TO-220-3 NPN Single 3 A 60 V 60 V 5 V 1.2 V 40 W + 150 C TIP31A Tube
onsemi Bipolar Transistors - BJT 3A 80V 40W NPN 7,233In Stock
$1.52
$0.839
$0.668
Min.: 1
Mult.: 1
Max.: 250
Si Through Hole TO-220-3 NPN Single 3 A 80 V 80 V 5 V 1.2 V 40 W 3 MHz - 65 C + 150 C TIP31B Tube
Micro Commercial Components (MCC) Bipolar Transistors - BJT NPN 100V 3A 40W
343In Stock
$1.67
$1.04
$0.679
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Si Through Hole TO-220-3 NPN Single 3 A 100 V 100 V 5 V 1.2 V 40 W 3 MHz - 65 C + 150 C TIP31C Bulk
onsemi Bipolar Transistors - BJT 3A 60V 40W NPN 4,812In Stock
$1.55
$0.90
$0.69
Min.: 1
Mult.: 1
Max.: 250
Si Through Hole TO-220-3 NPN Single 3 A 60 V 60 V 5 V 1.2 V 40 W 3 MHz - 65 C + 150 C TIP31A Tube
onsemi Bipolar Transistors - BJT 3A 100V 40W NPN 17,266In Stock
$1.04
$0.678
$0.473
Min.: 1
Mult.: 1
Max.: 300
Si Through Hole TO-220-3 NPN Single 3 A 100 V 100 V 5 V 1.2 V 40 W 3 MHz - 65 C + 150 C TIP31C Tube
Micro Commercial Components (MCC) Bipolar Transistors - BJT 3.0A 40V 779In Stock
$1.05
$0.646
$0.425
$0.334
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Si Through Hole TO-220-3 NPN Single 3 A 40 V 40 V 5 V 1.2 V 40 W 3 MHz - 65 C + 150 C TIP31 Bulk
Central Semiconductor Bipolar Transistors - BJT NPN Gen Purp Power 929In Stock
$2.09
$1.34
$0.923
$0.783
Min.: 1
Mult.: 1
Si Through Hole TO-220-3 NPN Single 3 A 80 V 80 V 5 V 1.2 V 40 W 3 MHz - 65 C + 150 C TIP31 Bulk
Central Semiconductor TIP31A PBFREE
Central Semiconductor Bipolar Transistors - BJT . . 300In Stock
$2.09
$1.34
$0.923
$0.783
Min.: 1
Mult.: 1
Si Through Hole TO-220-3 NPN Single 3 A 60 V 60 V 5 V 1.2 V 40 W 3 MHz - 65 C + 150 C Bulk
Micro Commercial Components (MCC) Bipolar Transistors - BJT 1.0A 80V 4,374In Stock
$1.05
$0.646
$0.425
$0.334
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Si Through Hole TO-220-3 NPN Single 1 A 80 V 80 V 5 V 700 mV 30 W 3 MHz - 55 C + 150 C TIP29B Tube