TIP30 Bipolar Transistors - BJT

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi Bipolar Transistors - BJT 1A 40V 30W PNP
Mouser does not presently sell this product in your region.
No
Si Through Hole TO-220-3 PNP Single 1 A 40 V 40 V 5 V 700 mV 2 W 3 MHz - 65 C + 150 C TIP30 Tube

onsemi Bipolar Transistors - BJT 15A 60V 80W NPN 718In Stock
$3.98
$2.21
Min.: 1
Mult.: 1
Max.: 60
Si Through Hole TO-247-3 NPN Single 15 A 60 V 100 V 7 V 1.1 V 90 W 2.5 MHz - 65 C + 150 C TIP3055 Tube

STMicroelectronics Bipolar Transistors - BJT Comp NPN - PNP Epitaxial-Base Trans 5,544In Stock
$1.76
$1.17
$0.823
$0.647
Min.: 1
Mult.: 1
Si Through Hole TO-247-3 NPN Single 15 A 60 V 100 V 7 V 1 V 90 W + 150 C TIP3055 Tube
onsemi Bipolar Transistors - BJT 1A 100V 30W PNP 4,375In Stock
$0.96
$0.683
$0.489
Min.: 1
Mult.: 1
Max.: 350
Si Through Hole TO-220-3 PNP Single 1 A 100 V 100 V 5 V 700 mV 2 W 3 MHz - 65 C + 150 C TIP30C Tube
Micro Commercial Components (MCC) Bipolar Transistors - BJT 40Vceo 5.0V 3.0A 30W 1.0Amp 520In Stock
$1.40
$0.859
$0.566
$0.445
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Si Through Hole TO-220-3 PNP Single 1 A 40 V 40 V 5 V 700 mV 30 W 3 MHz - 55 C + 150 C TIP30 Bulk
Central Semiconductor Bipolar Transistors - BJT . . 11In Stock
$2.09
$1.34
$0.923
$0.783
Min.: 1
Mult.: 1
Si Through Hole TO-220-3 PNP Single 1 A 80 V 80 V 5 V 700 mV 30 W 3 MHz - 65 C + 150 C Bulk