TIP147 Darlington Transistors

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Configuration Transistor Polarity Collector- Emitter Voltage VCEO Max Emitter- Base Voltage VEBO Collector- Base Voltage VCBO Maximum DC Collector Current Maximum Collector Cut-off Current Pd - Power Dissipation Mounting Style Package / Case Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Darlington Transistors PNP Power Darlington 15,073In Stock
$2.74
$1.63
$1.17
$1.11
Min.: 1
Mult.: 1
Single PNP 100 V 5 V 100 V 10 A 1 mA Through Hole TO-247 + 150 C TIP147 Tube
onsemi Darlington Transistors 10A 100V Bipolar
Mouser does not presently sell this product in your region.
No
Single PNP 100 V 5 V 100 V 10 A 1 mA 125 W SMD/SMT SOT-93-3 (TO-218) - 65 C + 150 C TIP147 Tube

onsemi Darlington Transistors BIP PNP 10A 100V 3,322In Stock
$4.12
$1.96
$1.54
$1.30
Min.: 1
Mult.: 1
Single PNP 100 V 5 V 100 V 10 A 1 mA Through Hole TO-247 - 65 C + 150 C TIP147 Tube

STMicroelectronics Darlington Transistors PNP Power Darlington 5,742In Stock
$3.18
$1.82
$1.42
$1.18
Min.: 1
Mult.: 1
Single PNP 100 V 5 V 100 V 10 A 1 mA Through Hole TO-220-3 + 150 C TIP147T Tube
onsemi Darlington Transistors PNP Epitaxial Sil Darl 3,533In Stock
$3.18
$1.72
$1.29
$1.20
A tariff of 17% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Single PNP 100 V 5 V 100 V 10 A 1 mA Through Hole TO-3P - 65 C + 150 C TIP147 Tube
onsemi Darlington Transistors PNP Epitaxial Darl 173In Stock
$3.58
$1.95
$1.50
$1.41
$1.28
A tariff of 17% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Single PNP 100 V 5 V 100 V 10 A 1 mA Through Hole TO-3PF - 65 C + 150 C TIP147F Tube

onsemi Darlington Transistors PNP Epitaxial Sil 9,033In Stock
$1.71
$1.09
$0.631
$0.541
A tariff of 17% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Single PNP 100 V 100 V 12 A 100 uA Through Hole TO-220-3 - 65 C + 150 C BDW94C Bulk