TIP137 Darlington Transistors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Configuration Transistor Polarity Collector- Emitter Voltage VCEO Max Emitter- Base Voltage VEBO Collector- Base Voltage VCBO Maximum DC Collector Current Maximum Collector Cut-off Current Pd - Power Dissipation Mounting Style Package / Case Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Darlington Transistors PNP Power Darlington 1,307In Stock
$1.94
$0.93
$0.831
$0.658
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Single PNP 100 V 5 V 100 V 8 A 200 uA Through Hole TO-220-3 + 150 C TIP137 Tube
onsemi Darlington Transistors 4A 100V Bipolar
Mouser does not presently sell this product in your region.
No
Single PNP 100 V 5 V 100 V 8 A 200 uA 70 W Through Hole TO-220-3 - 65 C + 150 C TIP137 Tube