TIP126 Darlington Transistors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Configuration Transistor Polarity Collector- Emitter Voltage VCEO Max Emitter- Base Voltage VEBO Collector- Base Voltage VCBO Maximum DC Collector Current Maximum Collector Cut-off Current Pd - Power Dissipation Mounting Style Package / Case Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Darlington Transistors PNP Power Darlington
Mouser does not presently sell this product in your region.
Single PNP 80 V 5 V 80 V 5 A 200 uA Through Hole TO-220-3 + 150 C TIP126 Tube
onsemi Darlington Transistors PNP Epitaxial Darl
Mouser does not presently sell this product in your region.
Single PNP - 80 V - 5 V - 80 V - 2 mA 65 W Through Hole TO-220-3 - 65 C + 150 C TIP126 Bulk