TIP115 Darlington Transistors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Configuration Transistor Polarity Collector- Emitter Voltage VCEO Max Emitter- Base Voltage VEBO Collector- Base Voltage VCBO Maximum DC Collector Current Maximum Collector Cut-off Current Pd - Power Dissipation Mounting Style Package / Case Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Darlington Transistors PNP Power Darlington 1,807In Stock
$1.19
$0.551
$0.471
$0.378
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Single PNP 60 V 5 V 60 V 2 A 1 mA Through Hole TO-220-3 + 150 C TIP115 Tube

onsemi Darlington Transistors PNP Epitaxial Sil Darl
Mouser does not presently sell this product in your region.
Single PNP - 60 V - 5 V - 60 V - 2 mA 50 W Through Hole TO-220-3 - 65 C + 150 C TIP115 Bulk
onsemi Darlington Transistors 2A 60V Bipolar Power PNP 559In Stock
$1.65
$0.783
$0.697
$0.597
Min.: 1
Mult.: 1
Single PNP 60 V 5 V 60 V 2 A 1 mA 2 W Through Hole TO-220-3 - 65 C + 150 C TIP110 Tube