T-3025-R Thick Film Resistors - Through Hole

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Length Termination Style Qualification Packaging Height Lead Diameter Lead Spacing Product Width
Bourns Thick Film Resistors - Through Hole POWER RESISTOR 5% 25 Ohms 246In Stock
$5.23
$3.98
$3.70
$3.01
A tariff of 8% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
PWR221T-30 25 Ohms 30 W 5 % 100 PPM / C - 55 C + 150 C 250 V 10.41 mm Radial AEC-Q200 Tube 16.26 mm 0.72 mm 5.08 mm Power Resistors 3.18 mm
Bourns Thick Film Resistors - Through Hole 25 ohms 1% Tol 30 Watts 243In Stock
$7.38
$5.06
$4.43
$3.30
A tariff of 8% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
PWR221T-30 25 Ohms 30 W 1 % 100 PPM / C - 55 C + 150 C 2 kV 10.41 mm Radial AEC-Q200 Tube 16.26 mm 0.72 mm 5.08 mm Power Resistors 3.18 mm