S4010LS2 SCRs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Packaging
Littelfuse SCRs Sensing
Mouser does not presently sell this product in your region.
Sxx10xSx 400 V 5 uA 10 A 1.6 V 1 V 800 mV 200 uA - 40 C + 110 C Through Hole TO-220-2 Tube
Littelfuse SCRs 400V 10A Sensing 1,358In Stock
$3.01
$1.97
$1.37
$1.34
A tariff of 40% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Sxx10xSx 5 uA TO-220-2 Tube