PL824 Transistor Output Optocouplers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Number of Channels Isolation Voltage Output Type Current Transfer Ratio - Min Current Transfer Ratio - Max If - Forward Current Vf - Forward Voltage Maximum Collector Emitter Voltage Maximum Collector Current Maximum Collector Emitter Saturation Voltage Rise Time Fall Time Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 20% CTR 6,890In Stock
$1.53
$0.879
$0.803
$0.671
Min.: 1
Mult.: 1
Through Hole PDIP-8 2 Channel 5000 Vrms NPN Phototransistor 20 % 300 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 200 mW - 30 C + 100 C Tube
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 20% CTR
7,945Expected 3/25/2027
$1.38
$0.975
$0.723
$0.604
Min.: 1
Mult.: 1
SMD/SMT PDIP-8 Gull Wing 2 Channel 5000 Vrms NPN Phototransistor 20 % 300 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 200 mW - 30 C + 100 C ACPL Tube
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 20% CTR Non-Stocked Lead-Time 20 Weeks
Cut Tape
$1.43
Reel
$1.43
Min.: 1
Mult.: 1
: 1,000
SMD/SMT PDIP-8 Gull Wing 2 Channel 5000 Vrms NPN Phototransistor 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 200 mW - 30 C + 100 C ACPL Reel, Cut Tape, MouseReel