OPA445AP

Texas Instruments
595-OPA445AP
OPA445AP

Mfr.:

Description:
Operational Amplifiers - Op Amps Hi Voltage FET-Input Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
2 MHz
15 V/us
5 mV
100 pA
90 V
20 V
4.2 mA
15 mA
95 dB
15 nV/sqrt Hz
PDIP-8
Through Hole
No Shutdown
- 55 C
+ 125 C
6 fA
OPA445
Tube
Amplifier Type: High Voltage Amplifier
Brand: Texas Instruments
Maximum Dual Supply Voltage: 45 V
Minimum Dual Supply Voltage: 10 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 107.96 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: BiFET
Voltage Gain dB: 110 dB
Unit Weight: 0.018342 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542330001
CNHTS:
8542339000
CAHTS:
8542330000
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 79

Stock:
79
Can Ship Immediately
On Order:
600
Expected 10/12/2026
1,150
Expected 1/14/2027
Factory Lead-Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.68 $19.68
$15.65 $156.50
$14.15 $707.50
$13.66 $1,366.00
$13.12 $3,280.00
$12.81 $6,405.00