OP97FSZ Precision Amplifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package / Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers SO-8 MARKED AS "OP97F" IC
706In Stock
$5.60
$5.59
Min.: 1
Mult.: 1
Max.: 564
1 Channel 900 kHz 200 mV/us 30 uV 150 pA 20 V, 20 V 2 V, 2 V 380 uA 15 mA 132 dB 17 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP97 Tube
Analog Devices Precision Amplifiers */8- WITH TAPE & REEL
2,007In Stock
Cut Tape
$5.58
$4.25
$3.92
$3.55
$3.49
$3.49
Min.: 1
Mult.: 1
Max.: 1,605
1 Channel 900 kHz 200 mV/us 75 uV 150 pA 20 V 2 V 600 uA 15 mA 132 dB 17 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP97 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SO-8 WITH TAPE & REEL
223In Stock
Cut Tape
$5.58
$4.25
$3.92
$3.58
$3.58
Min.: 1
Mult.: 1
Max.: 186
1 Channel 900 kHz 200 mV/us 75 uV 150 pA 20 V 2 V 600 uA 15 mA 132 dB 17 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP97 Reel, Cut Tape, MouseReel