OP467GS Precision Amplifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package / Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers Quad Prec Hi Spd 28MHz 170V/uS
Mouser does not presently sell this product in your region.
No
4 Channel 22 MHz 90 V/us 500 uV 18 V 4.5 V 10 mA 7 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C OP467 Tube
Analog Devices Precision Amplifiers QUAD LO NOISE HI SPEED OP
300In Stock
$34.68
$28.08
$26.43
$25.33
Min.: 1
Mult.: 1
4 Channel 28 MHz 170 V/us 200 uV 600 nA 18 V, 18 V 4.5 V, 4.5 V 10 mA 10 mA 90 dB 7 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C OP467 Tube
Analog Devices Precision Amplifiers QUAD LO NOISE HI SPEED
105In Stock
Cut Tape
$34.69
$28.08
$26.43
$25.34
$24.32
$22.71
Min.: 1
Mult.: 1
4 Channel 28 MHz 90 V/us 500 uV 600 nA 18 V 4.5 V 10 mA 10 mA 90 dB 7 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C OP467 Reel, Cut Tape, MouseReel