KDA-058OB-20004S-A

KYOCERA Display
805-KDA-058OB20004SA
KDA-058OB-20004S-A

Mfr.:

Description:
TFT Displays & Accessories 5.8 Inch WXGA w/Opt Bonded PCAP Touch Screen

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
KYOCERA
Product Category: TFT Displays & Accessories
RoHS:  
TFT LCD Display Modules
Transmissive
5.8 in
WXGA
1280 x 768
LVDS
With Touch Panel
LED
800 cd/m2
141.29 mm x 88.5 mm x 7.49 mm
Brand: KYOCERA Display
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8524990000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

5.8" WXGA TFT Display Panels

KYOCERA Display 5.8" WXGA TFT Display Panels provide a reliable, cost-effective solution for industrial applications requiring a bright, readable display. The 5.8" WXGA TFT Display Panels feature a 1280 x 768 resolution, an 85° viewing angle, and a 1000:1 contrast ratio. These devices are easily connected using a standard LVDS (Low-Voltage Differential Signaling) interface.

In Stock: 4

Stock:
4 Can Ship Immediately
Factory Lead-Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$355.36 $355.36
$315.73 $3,157.30