MPQ6002 DC/DC Converters - Through Hole

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package / Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Murata Power Solutions DC/DC Converters - Through Hole 1/4 Brick, 28Vout 21A, 36-75Vin Range, Neg Logic, Baseplate, PMBus 176In Stock
$99.95
$96.27
$94.67
$92.50
A tariff of 30% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Isolated 1 Output 600 W 28 V 21.5 A 2.25 kV 58.4 mm x 36.8 mm x 14.40 mm 58.4 mm (2.299 in) 36.8 mm (1.449 in) 14.4 mm (0.567 in) Industrial + 85 C - 40 C MPQ
Murata Power Solutions DC/DC Converters - Through Hole 1/4 Brick, 28Vout 21A, 36-75Vin Range, Neg Logic, Baseplate, NO-PMBus 142In Stock
$100.23
$96.48
$95.19
$92.66
A tariff of 30% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Isolated 1 Output 600 W 28 V 21.5 A 2.25 kV 58.4 mm x 36.8 mm x 14.40 mm 58.4 mm (2.299 in) 36.8 mm (1.449 in) 14.4 mm (0.567 in) Industrial + 85 C - 40 C MPQ