MJ802 Bipolar Transistors - BJT

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi Bipolar Transistors - BJT 30A 90V 200W NPN
Mouser does not presently sell this product in your region.
No
Si Through Hole TO-204-2 NPN Single 30 A 90 V 100 V 4 V 800 mV 200 W 2 MHz - 65 C + 150 C Tray
STMicroelectronics Bipolar Transistors - BJT NPN Darlington Power
Mouser does not presently sell this product in your region.
Si Through Hole TO-3 NPN Single 30 A 90 V 100 V 4 V 200 W 2 MHz - 65 C + 150 C MJ802 Bulk
onsemi Bipolar Transistors - BJT 30A 90V 200W NPN 597In Stock
500Expected 4/26/2027
$8.69
$5.83
$4.37
Min.: 1
Mult.: 1
Max.: 100
Si Through Hole TO-204-2 NPN Single 30 A 90 V 100 V 4 V 800 mV 200 W 2 MHz - 65 C + 150 C MJ802 Tray