MF-R185 Resettable Fuses - PPTC

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Packaging
Bourns Resettable Fuses - PPTC 30V 1.85A-HD 40A MAX 13,082In Stock
$0.46
$0.419
$0.348
$0.321
A tariff of 21% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
MF-R PCB Mount Radial 1.85 A 30 VDC 3.7 A 40 A 70 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 30V 1.85A-HD 40A MAX 10,342In Stock
$0.58
$0.446
$0.375
$0.341
A tariff of 21% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
MF-R PCB Mount Radial 1.85 A 30 VDC 3.7 A 40 A 70 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 1.85A 30V 0.04ohm Hold 1.85 Trip 3.7 Non-Stocked
$0.86
$0.657
$0.616
$0.465
A tariff of 21% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
MF-R PCB Mount Radial 1.85 A 30 V 3.7 A 40 A 70 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 30V 1.85A-HD 40A MAX 2,297In Stock
Cut Tape
$0.47
$0.433
$0.36
$0.332
Reel
$0.213
A tariff of 21% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 3,000
MF-R PCB Mount Radial 1.85 A 30 VDC 3.7 A 40 A 70 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.85A 30V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
$0.292
A tariff of 21% may be applied if shipping to the United States.
Min.: 9,000
Mult.: 3,000
: 3,000
MF-R PCB Mount Radial 1.85 A 30 V 3.7 A 40 A 70 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.85A 30V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
$0.237
A tariff of 21% may be applied if shipping to the United States.
Min.: 9,000
Mult.: 3,000
: 3,000
MF-R PCB Mount Radial 1.85 A 30 VDC 3.7 A 40 A 70 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.85A 30V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Cut Tape
$0.292
A tariff of 21% may be applied if shipping to the United States.
Min.: 9,000
Mult.: 3,000
: 3,000
MF-R PCB Mount Radial 1.85 A 30 V 3.7 A 40 A 70 mOhms - 40 C + 85 C 5.1 mm Reel