MF-R025-2 Resettable Fuses - PPTC

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Packaging
Bourns Resettable Fuses - PPTC 60V .25A-HD 40A MAX 8,771In Stock
Cut Tape
$0.50
$0.378
$0.354
$0.268
Reel
$0.194
A tariff of 21% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 3,000
MF-R PCB Mount Radial 250 mA 60 VDC 500 mA 40 A 1.95 Ohms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.25A 60V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Cut Tape
$0.252
A tariff of 21% may be applied if shipping to the United States.
Min.: 9,000
Mult.: 3,000
: 3,000
MF-R PCB Mount Radial 250 mA 60 V 500 mA 40 A 1.95 Ohms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC 60V .25A-HD 40A MAX 5,031In Stock
$0.43
$0.344
$0.29
$0.263
A tariff of 21% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
MF-R PCB Mount Radial 250 mA 60 VDC 500 mA 40 A 1.95 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.25A 60V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
$0.232
A tariff of 21% may be applied if shipping to the United States.
Min.: 7,000
Mult.: 3,500
MF-R PCB Mount Radial 250 mA 60 V 500 mA 40 A 1.95 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.25A 60V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
$0.24
A tariff of 21% may be applied if shipping to the United States.
Min.: 8,000
Mult.: 4,000
: 4,000
MF-R PCB Mount Radial 250 mA 60 V 500 mA 40 A 1.95 Ohms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.25A 60V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
$0.247
A tariff of 21% may be applied if shipping to the United States.
Min.: 8,000
Mult.: 4,000
: 4,000
MF-R PCB Mount Radial 250 mA 60 VDC 500 mA 40 A 1.95 Ohms - 40 C + 85 C 5.1 mm Ammo Pack