MCT2000 Thin Film Resistors - SMD

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Power Rating Voltage Rating
Vishay Thin Film Resistors - SMD MCT 0603-25 0.1% AT P5 200R Non-Stocked
$0.49
$0.353
$0.247
$0.212
A tariff of 10% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
MCT AT 200 Ohms 0.1 % 25 PPM / C 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) - 55 C + 175 C 210 mW 75 V
Vishay / Beyschlag Thin Film Resistors - SMD MCT 0603-15 0.1% AT AU P5 200R Non-Stocked
$0.473
$0.437
A tariff of 10% may be applied if shipping to the United States.
Min.: 5,000
Mult.: 5,000
MC ATAU - Precision 200 Ohms
Vishay / Beyschlag Thin Film Resistors - SMD MCT 0603-50 1% AT P5 200R Non-Stocked
$0.30
$0.156
$0.091
$0.078
A tariff of 10% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
MCT AT 200 Ohms 1 % 50 PPM / C 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) - 55 C + 175 C 210 mW 75 V