LT1127CSW#PBF

Analog Devices
584-LT1127CSW#PBF
LT1127CSW#PBF

Mfr.:

Description:
High Speed Operational Amplifiers Quad Decompensated Low Noise, High Speed Precision Op Amps

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
LT1126
4 Channel
65 MHz
11 V/us
126 dB
22 mA
7 nA
30 uV
44 V
8 V
2.6 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Tube
Amplifier Type: Decompensated Low Noise Amplifier
Brand: Analog Devices
en - Input Voltage Noise Density: 2.7 nV/sqrt Hz
Gain: 15 V/uV
In - Input Noise Current Density: 300 fA
Ios - Input Offset Current: 7 nA
Product: High Speed Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 124 dB
Shutdown: No Shutdown
Factory Pack Quantity: 47
Subcategory: Amplifier ICs
Unit Weight: 0.022505 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542330001
CNHTS:
8542339000
CAHTS:
8542330000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 609

Stock:
609 Can Ship Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1   Maximum: 487
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.19 $13.19
$12.90 $129.00
$12.62 $315.50
$12.37 $1,162.78
$12.18 $3,434.76