LPS-RK-2-8/10SP

Bussmann / Eaton
504-LPS-RK-2-8/10SP
LPS-RK-2-8/10SP

Mfr.:

Description:
Industrial & Electrical Fuses 600V 2.8A Dual Element Time Delay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Industrial & Electrical Fuses
RoHS: N
Circuit Protection Fuses
2.8 A
600 VAC
Time-Delay Fuses
300 VDC
300 kA
Cartridge Fuses
Holder
Clip
Class RK1 Fuses
Without Indicator
Bulk
LPS-RK_SP
Brand: Bussmann / Eaton
Diameter: 0.81 in
Length: 5 in
Factory Pack Quantity: 10
Subcategory: Fuses
Part # Aliases: LPS-RK-2-8-10SP
Unit Weight: 2.479998 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536100040
CNHTS:
8536100000
CAHTS:
8536100000
JPHTS:
853610000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 10   Multiples: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$118.98 $1,189.80