LM258P Operational Amplifiers - Op Amps

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package / Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Texas Instruments Operational Amplifiers - Op Amps Dual Op Amp 206In Stock
23,000On Order
$0.40
$0.276
$0.227
$0.212
Min.: 1
Mult.: 1
2 Channel 700 kHz 300 mV/us 5 mV 150 nA 32 V 3 V 350 uA 20 mA 80 dB 40 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 25 C + 85 C LM258 Tube

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Power 4,118In Stock
Cut Tape
$0.38
$0.263
$0.234
$0.202
Reel
$0.155
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 4,000
2 Channel 1.1 MHz 600 mV/us 5 mV 150 nA 15 V, 30 V 1.5 V, 3 V 1.2 mA 40 mA 85 dB 55 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 105 C LM258 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Dual Operational Amp lifier ALT 595-LM25 ALT 595-LM258P
Non-Stocked Lead-Time 26 Weeks
$0.45
$0.317
$0.268
$0.238
Min.: 1
Mult.: 1
5 mV 150 nA 16 V, 32 V 1.5 V, 3 V 20 mA 80 dB PDIP-8 Through Hole - 25 C + 85 C LM258 Tube
SparkFun Operational Amplifiers - Op Amps The LM258P is a great easy-to-use dual-channel Op-amp. Op-amps have so many applications we figured we should probably carry at least one in a DIP package. LM258P applications include transducer amplifiers DC gain blocks and all the conventional Non-Stocked
$0.25
Min.: 1
Mult.: 1
No