LM10CWM Operational Amplifiers - Op Amps

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package / Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Single, 45-V, 50-kHz operational amplifier with an integrated voltage reference 14-SOIC 0 to 70
Mouser does not presently sell this product in your region.
No
4 mV 30 nA 300 uA 102 dB SOIC-14 SMD/SMT 0 C + 70 C LM10 Tube
Texas Instruments Operational Amplifiers - Op Amps Op Amp and Vtg Ref A 926-LM10CWM/NOPB A A 926-LM10CWM/NOPB 2,909In Stock
3,000Expected 5/3/2027
Cut Tape
$3.72
$2.80
$2.57
$2.32
Reel
$2.06
Min.: 1
Mult.: 1
: 1,000
1 Channel 1 MHz 200 mV/us 4 mV 30 nA 45 V 1.1 V 300 uA 20 mA 102 dB 50 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C LM10 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps OP AMP AND VLTG REF A 926-LM10CWMX/NOPB A 926-LM10CWMX/NOPB 622In Stock
$4.38
$3.32
$2.89
$2.75
Min.: 1
Mult.: 1
1 Channel 1 MHz 200 mV/us 4 mV 30 nA 45 V 1.1 V 300 uA 20 mA 102 dB 50 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C LM10 Tube