KBPC610 Bridge Rectifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package / Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, KBPC6, 1000V, 6A, 150C
600Expected 2/12/2027
$2.22
$1.08
$0.867
$0.866
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin KBPC-2 6 A 1 kV 1.2 V 110 A - 50 C + 150 C 10.9 mm 10.9 mm 6.3 mm KBPC Bulk
Vishay Semiconductors Bridge Rectifiers 1000 Volt 6.0 Amp N/A
Single Phase Bridge Through Hole Solder Pin D-72 6 A 1 kV 1.2 V 137 A - 40 C + 150 C 15.75 mm 15.75 mm 5.33 mm Bulk
Vishay Semiconductors Bridge Rectifiers RECOMMENDED ALT KBPC 129In Stock
$6.54
$3.46
$3.44
$2.63
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin D-72 6 A 1 kV 1.2 V 137 A - 40 C + 150 C 15.75 mm 15.75 mm 5.33 mm Bulk
Vishay Semiconductors Bridge Rectifiers RECOMMENDED ALT KBPC 73In Stock
$4.85
$2.50
$2.49
$2.45
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin D-72 6 A 1 kV 1.2 V 137 A - 40 C + 150 C 15.75 mm 15.75 mm 5.33 mm Bulk