KBPC1010 Bridge Rectifiers

Results: 46
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package / Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Comchip Technology Bridge Rectifiers VR=1000V, IO=10A 441In Stock
$11.70
$6.70
$6.18
$5.29
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin KBPC-4 10 A 1 kV 1.1 V 240 A - 55 C + 150 C 28.8 mm 28.8 mm 11.23 mm KBPC1010 Bulk
Comchip Technology Bridge Rectifiers VR=1000V, IO=10A 100In Stock
$11.33
$6.32
$4.99
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin KBPC-W-4 10 A 1 kV 1.1 V 240 A - 55 C + 150 C 28.8 mm 28.8 mm 11.23 mm KBPC1010 Tray
GeneSiC Semiconductor Bridge Rectifiers 1000V 25A Si Bridge Rectifier 973In Stock
$3.90
$3.08
$2.80
$2.43
$2.40
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin KBPC 25 A 1 kV 1.1 V 350 A - 55 C + 150 C KBPC Bulk
GeneSiC Semiconductor Bridge Rectifiers 100V 3A KBP Silicon Bridge Rectifer 3,875In Stock
$0.70
$0.616
$0.546
$0.476
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin KBP 3 A 100 V - 55 C + 150 C KBP Bulk
Panjit Bridge Rectifiers GENERAL PURPOSE RECTIFIER 1000V 4A KBP 1,220In Stock
$0.61
$0.293
$0.238
$0.18
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin KBP-4 4 A 1 kV 1.1 V 260 A - 55 C + 150 C 14.75 mm 3.65 mm 10.6 mm KBP-40H Tube
Diodes Incorporated Bridge Rectifiers 1.5A 100V 1,611In Stock
$1.00
$0.432
$0.401
$0.379
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin KBP 100 V 1.1 V 40 A - 65 C + 150 C 14.75 mm 3.65 mm 10.6 mm KBP01 Tube
Diodes Incorporated Bridge Rectifiers Bridge Rectifier KBP 2,144In Stock
$1.43
$0.631
$0.601
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Max.: 245
Single Phase Bridge Through Hole Solder Pin KBP-4 3 A 1 kV 1.1 V 90 A - 55 C + 150 C 14.75 mm 3.65 mm 10.6 mm Tube
Diodes Incorporated Bridge Rectifiers 1000V 2A 6,547In Stock
$1.32
$0.579
$0.53
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Max.: 385
Single Phase Bridge Through Hole Solder Pin KBP 2 A 1 kV 1.1 V 65 A - 65 C + 150 C 14.75 mm 3.65 mm 10.6 mm KBP210 Tube
Panjit Bridge Rectifiers GENERAL PURPOSE RECTIFIER 1000V 4A KBP 2,083In Stock
$0.63
$0.282
$0.247
$0.242
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin KBP-4 4 A 1 kV 1.1 V 150 A - 55 C + 150 C 14.75 mm 3.65 mm 10.6 mm KBP-40H Tube
Diodes Incorporated Bridge Rectifiers Bridge Rectifier KBP 133In Stock
$1.53
$0.676
$0.674
$0.53
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin KBP-4 4 A 1 kV 1.1 V 130 A - 55 C + 150 C 14.75 mm 3.65 mm 10.6 mm Tube
Diodes Incorporated Bridge Rectifiers 1000V 1.5A 290In Stock
$1.23
$0.589
$0.482
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Max.: 315
Single Phase Bridge Through Hole Solder Pin KBP 1.5 A 1 kV 1.1 V 40 A - 65 C + 150 C 14.75 mm 3.65 mm 10.6 mm KBP10 Tube
Diodes Incorporated Bridge Rectifiers 1.5A 200V 867In Stock
$1.00
$0.432
$0.401
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Max.: 385
Single Phase Bridge Through Hole Solder Pin KBP 200 V 1.1 V 40 A - 65 C + 150 C 14.75 mm 3.65 mm 10.6 mm KBP02 Tube
Diodes Incorporated Bridge Rectifiers Bridge Rectifier KBP 232In Stock
$1.53
$0.676
$0.674
$0.53
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin KBP-4 4 A 800 V 1.1 V 130 A - 55 C + 150 C 14.75 mm 3.65 mm 10.6 mm Tube
Diodes Incorporated Bridge Rectifiers 400V 2A 5,942In Stock
$1.10
$0.474
$0.406
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Max.: 350
Single Phase Bridge Through Hole Solder Pin KBP 2 A 400 V 1.1 V 65 A - 65 C + 150 C 14.75 mm 3.65 mm 10.6 mm KBP204 Tube
Diodes Incorporated Bridge Rectifiers Bridge Rectifier KBP 98In Stock
$1.53
$0.676
$0.631
$0.538
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin KBP-4 4 A 400 V 1.1 V 130 A - 55 C + 150 C 14.75 mm 3.65 mm 10.6 mm Tube
Diodes Incorporated Bridge Rectifiers 400V 1.5A 4,536In Stock
4,165Expected 12/18/2026
$0.94
$0.461
$0.452
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Max.: 490
Single Phase Bridge Through Hole Solder Pin KBP 1.5 A 400 V 1.1 V 40 A - 65 C + 150 C 14.75 mm 3.65 mm 10.6 mm KBP04 Tube
Diodes Incorporated Bridge Rectifiers 2.0A 100V 3,423In Stock
$1.00
$0.432
$0.401
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Max.: 385
Single Phase Bridge Through Hole Solder Pin KBP 100 V 1.1 V 65 A - 65 C + 150 C 14.75 mm 3.65 mm 10.6 mm KBP201 Tube
Diodes Incorporated Bridge Rectifiers 1.5A 800V 2,351In Stock
$1.34
$0.53
$0.475
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Max.: 280
Single Phase Bridge Through Hole Solder Pin KBP-4 1.5 A 800 V 1.1 V 40 A - 65 C + 150 C 14.75 mm 3.65 mm 10.6 mm KBP08 Tube
Diodes Incorporated Bridge Rectifiers 1.5A 50V 1,491In Stock
$1.00
$0.432
$0.431
$0.41
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin KBP-4 1.5 A 50 V 1.1 V 40 A - 65 C + 150 C 14.75 mm 3.65 mm 10.6 mm KBP005 Tube
Diodes Incorporated Bridge Rectifiers 2.0A 200V 3,227In Stock
$1.00
$0.432
$0.401
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Max.: 385
Single Phase Bridge Through Hole Solder Pin KBP 200 V 1.1 V 65 A - 65 C + 150 C 14.75 mm 3.65 mm 10.6 mm KBP202 Tube
Diodes Incorporated Bridge Rectifiers Bridge Rectifier KBP 198In Stock
$1.43
$0.631
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin KBP-4 3 A 800 V 1.1 V 90 A - 55 C + 150 C 14.75 mm 3.65 mm 10.6 mm Tube
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, KBP, 1000V, 3A, 150C 339In Stock
$0.43
$0.264
$0.196
$0.173
A tariff of 50% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin KBP-4 3 A 1 kV 1.1 V 75 A - 50 C + 150 C 14.5 mm 3.5 mm 10.4 mm KBP2/3 Bulk
Diodes Incorporated Bridge Rectifiers Bridge Rectifier KBP 265In Stock
$1.43
$0.631
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Max.: 245
Single Phase Bridge Through Hole Solder Pin KBP-4 3 A 400 V 1.1 V 90 A - 55 C + 150 C 14.75 mm 3.65 mm 10.6 mm Tube
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, KBP, 1000V, 2A, 150C 254In Stock
500Expected 1/22/2027
$0.53
$0.238
$0.208
$0.187
A tariff of 50% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin KBP-4 2 A 1 kV 1.1 V 50 A - 50 C + 150 C 14.5 mm 3.5 mm 10.4 mm KBP2/3 Bulk
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, KBPC8-PB10, 1000V, 8A, 150C 204In Stock
$2.30
$1.25
$0.823
$0.768
A tariff of 50% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin KBPC-2 8 A 1 kV 1.2 V 135 A - 50 C + 150 C 12.7 mm 12.7 mm 6.8 mm KBPC Bulk