KBPC1005 Bridge Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package / Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Vishay Semiconductors Bridge Rectifiers 50 Volt 3.0 Amp N/A
Single Phase Bridge Through Hole Solder Pin D-46 3 A 50 V 1.1 V 55 A - 40 C + 150 C 16.7 mm 16.7 mm 6.35 mm Bulk
Vishay Semiconductors Bridge Rectifiers 50 Volt 3.0 Amp 37In Stock
$4.37
$2.23
$1.71
$1.48
$1.47
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin D-72 3 A 50 V 1.1 V 55 A - 40 C + 150 C 16.7 mm 16.7 mm 6.35 mm Bulk