KBPC-5010 Bridge Rectifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package / Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Comchip Technology Bridge Rectifiers DIODE RECT BRIDGE 50A 1000V 680In Stock
$13.54
$8.05
$7.45
$6.45
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin KBPC-4 50 A 1 kV 1.1 V 500 A - 55 C + 150 C 28.8 mm 28.8 mm 11.23 mm KBPC5010 Bulk
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, KBPC, 1000V, 50A, 150C 9In Stock
320Expected 1/1/2027
$5.13
$2.66
$1.94
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin KBPC-4 50 A 1 kV 1.1 V 400 A - 50 C + 150 C 28.6 mm 7.3 mm 18 mm KBPC Bulk
GeneSiC Semiconductor Bridge Rectifiers 1000V 50A Bridge Rectifier 487In Stock
$5.84
$4.32
$3.26
$3.03
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Through Hole Solder Pin KBPC 1 kV 400 A - 55 C + 150 C KBPC Bulk
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, KBPC, 1000V, 50A, 150C 274In Stock
$5.93
$3.83
$2.91
$2.19
Min.: 1
Mult.: 1
Single Phase Bridge Screw Mount Screw KBPC-4 50 A 1 kV 1.1 V 400 A - 50 C + 150 C 28.6 mm 28.6 mm 7.3 mm KBPC Bulk
Comchip Technology Bridge Rectifiers DIODE RECT BRIDGE 50A 1Kv Non-Stocked Lead-Time 22 Weeks
$13.37
$7.81
$7.23
$5.88
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin KBPC-W-4 50 A 1 kV 1.1 V 500 A - 55 C + 150 C 28.8 mm 28.8 mm 11.23 mm KBPC5010 Tray