IRFPC50 MOSFETs

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging

Vishay / Siliconix MOSFETs RECOMMENDED ALT IRFP
Mouser does not presently sell this product in your region.
No
Si Through Hole TO-247-3 Tube

Vishay Semiconductors MOSFETs TO247 600V 11A N-CH MOSFET 622In Stock
$5.63
$3.37
$2.71
$2.50
$2.27
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 11 A 600 mOhms 20 V 2 V 140 nC - 55 C + 150 C 180 W Enhancement Tube

STMicroelectronics MOSFETs N-Ch 600 Volt 13 Amp Zener SuperMESH 580In Stock
$6.14
$3.16
$2.89
$2.56
Min.: 1
Mult.: 1
Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 13 A 550 mOhms 30 V 3 V 66 nC - 55 C + 150 C 150 W Enhancement SuperMESH Tube

Vishay Semiconductors MOSFETs TO247 600V 11A N-CH MOSFET 420In Stock
$7.50
$6.03
$5.12
$4.71
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 11 A 580 mOhms 30 V 2 V 70 nC - 55 C + 150 C 180 W Enhancement Tube