IRFP450 MOSFETs

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Packaging

STMicroelectronics MOSFETs
Mouser does not presently sell this product in your region.
Si Through Hole TO-247-3 N-Channel 1 Channel 500 V 14 A 400 mOhms 20 V - 65 C + 150 C 190 W Enhancement Tube

IXYS MOSFETs 500V 14A
Mouser does not presently sell this product in your region.
Si Through Hole TO-247-3 N-Channel 1 Channel 500 V 14 A 400 mOhms 20 V - 55 C + 150 C 190 W Enhancement Tube

Vishay / Siliconix MOSFETs RECOMMENDED ALT IRFP
Mouser does not presently sell this product in your region.
No
Si Tube

Vishay Semiconductors MOSFETs TO247 500V 14A N-CH MOSFET 596In Stock
$6.45
$4.75
$4.43
$4.42
$4.05
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Si Through Hole TO-247-3 N-Channel 1 Channel 500 V 14 A 400 mOhms 30 V 2 V 74 nC - 55 C + 150 C 190 W Enhancement Tube

Vishay Semiconductors MOSFETs TO247 500V 14A N-CH MOSFET 1,247In Stock
1,000Expected 11/5/2026
$5.27
$3.02
$2.63
Min.: 1
Mult.: 1
Max.: 1,000
Si Through Hole TO-247-3 N-Channel 1 Channel 500 V 14 A 400 mOhms 30 V 2 V 64 nC - 55 C + 150 C 190 W Enhancement Tube

Vishay Semiconductors MOSFETs TO247 500V 14A N-CH MOSFET 2,096In Stock
$5.24
$2.73
$2.28
$2.09
$2.05
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Max.: 1,000
Si Through Hole TO-247-3 N-Channel 1 Channel 500 V 14 A 400 mOhms 20 V 2 V 150 nC - 55 C + 150 C 190 W Enhancement Tube

STMicroelectronics MOSFETs N-Ch 500 Volt 14 Amp Zener SuperMESH 672In Stock
$5.74
$2.93
$2.68
$2.38
$2.33
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Si Through Hole TO-247-3 N-Channel 1 Channel 500 V 14 A 380 mOhms 30 V 3 V 92 nC - 55 C + 150 C 150 W Enhancement Tube