HLJC1001G

Littelfuse
576-HLJC1001G
HLJC1001G

Mfr.:

Description:
Fuse Holder JCase w/Cover 10AWG Standard

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder
RoHS:  
FHJ
Fuse Holders
JCASE
Low Profile
In-Line
1 Pole
40 A
58 VDC
Wire Leads
Bulk
Brand: Littelfuse
Color: Black
Product Type: Fuse Holders
Factory Pack Quantity: 250
Subcategory: Fuses
Tradename: JCASE
Unit Weight: 1.209557 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536908585
CNHTS:
8536909000
TARIC:
8544499390
CAHTS:
8536900090
JPHTS:
853690000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

JCASE® FHJ In-Line Cartridge Fuse Holders

Littelfuse JCASE® FHJ In-Line Cartridge Fuse Holders are designed with current ratings from 20A to 40A or up to 60A, depending on the configuration. These fuse holders come with either 10AWG or 8AWG wire leads. The JCASE® FHJ in-line fuse holders also come with or without a cover, which offers added protection in harsh environments. These fuse holders feature a black TPV housing with a UL 94V-0 flammability rating, and the tin-plated copper alloy contacts help ensure reliable connections. Typical applications include accessory circuits and overflow circuits.

In Stock: 795

Stock:
795
Can Ship Immediately
On Order:
1,250
Expected 2/4/2027
Factory Lead-Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 30% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$14.79 $14.79
$11.68 $58.40
$10.80 $108.00
$9.40 $470.00
$8.14 $814.00
$7.26 $1,815.00