GD25Q32CSIG NOR Flash

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organization Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Packaging
GigaDevice NOR Flash 32Mbit NOR Flash /3.3V /SOP8 208mil /Industrial(-40? to +85?) /Tube Non-Stocked
$0.509
A tariff of 38% may be applied if shipping to the United States.
Min.: 9,500
Mult.: 1
SMD/SMT SOP-8 GD25Q32C 32 Mbit 2.7 V 3.6 V 25 mA SPI 120 MHz 4 M x 8 8 bit - 40 C + 85 C Tube
GigaDevice NOR Flash 32Mbit NOR Flash /3.3V /SOP8 208mil /Industrial(-40? to +85?) /T&R Non-Stocked
Reel
$0.844
A tariff of 38% may be applied if shipping to the United States.
Min.: 2,000
Mult.: 2,000
: 2,000
SMD/SMT SOP-8 GD25Q32C 32 Mbit 2.7 V 3.6 V 25 mA SPI 120 MHz 4 M x 8 8 bit - 40 C + 85 C Reel