MIKROE-4086

Mikroe
932-MIKROE-4086
MIKROE-4086

Mfr.:

Description:
Multiple Function Sensor Development Tools 6DOF IMU 3 Click

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Add-On Boards
Motion Sensor
FXOS8700CQ
3.3 V
I2C, SPI
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Product Type: Multiple Function Sensor Development Tools
Series: 6DOF IMU Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 0.599657 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
CAHTS:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

6 DOF IMU 3 Click

Mikroe 6 DOF IMU 3 Click is a 6-axis detection board ideal for movement and position tracking devices. The Mikroe 6 DOF IMU 3 Click board features an NXP FXOS8700CQ motion sensor. The device supports a selectable I2C or point-to-point SPI serial interface. The sensor has a 14-bit accelerometer and a 16-bit magnetometer, which are combined with a high-performance ASIC to enable an eCompass solution. This solution offers a typical orientation resolution of 0.1° and sub-5° compass heading accuracy for many applications.

In Stock: 7

Stock:
7 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.00 $8.00