FDP032N08 MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging

onsemi MOSFETs 75V N-Channel PowerTrench
Mouser does not presently sell this product in your region.
Si Through Hole TO-220-3 N-Channel 1 Channel 75 V 235 A 3.2 mOhms 20 V 2.5 V 220 nC - 55 C + 175 C 375 W Enhancement PowerTrench Tube
onsemi MOSFETs N-Channel PowerTrench MOSFET 80V, 211A, 3.3mO 780In Stock
$3.96
$2.02
$1.83
$1.61
Min.: 1
Mult.: 1
Max.: 800
Si Through Hole TO-220-3 N-Channel 1 Channel 80 V 211 A 2.85 mOhms 20 V 4.5 V 111 nC - 55 C + 175 C 263 W Enhancement PowerTrench Tube