DF5A-2P-5DSA(35)

Hirose Connector
798-DF5A-2P-5DSA35
DF5A-2P-5DSA(35)

Mfr.:

Description:
Headers & Wire Housings 5MM 2P STRT PIN SINGLE ROW HDR TIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  
Headers
Power
2 Position
5 mm (0.197 in)
1 Row
Mounting Peg
Solder Pin
Straight
Pin (Male)
Tin
3.5 mm (0.138 in)
DF5
- 35 C
+ 85 C
Bulk
Brand: Hirose Connector
Contact Material: Brass
Flammability Rating: UL 94 V-0
Housing Color: Brown (Beige)
Housing Material: Polyamide (PA)
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Voltage Rating: 500 V
Part # Aliases: 676-0016-9-35
Unit Weight: 0.053616 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4,885

Stock:
4,885 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 11% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$0.41 $0.41
$0.392 $9.80
$0.332 $33.20
$0.311 $93.30
$0.258 $258.00
$0.225 $1,125.00
$0.214 $2,140.00