ECL85 Power Supplies - Board Mount

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Output Power Input Voltage Number of Outputs Output Voltage-Channel 1 Output Current-Channel 1 Mounting Style Isolation Voltage Efficiency Length Width Height Series
XP Power Power Supplies - Board Mount PSU, 5W, MINI, PCB MOUNT, ENCAPS. 1In Stock
$30.95
$30.02
$29.09
$27.86
$26.00
A tariff of 45% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
5 W 85 VAC to 264 VAC 1 Output 15 VDC 330 mA Through Hole 3 kVAC 80 % 52.4 mm (2.063 in) 27.2 mm (1.071 in) 23 mm (0.906 in) ECL05-30
XP Power Power Supplies - Board Mount AC/DC, 10W power supply, pcb mount
8Expected 12/17/2026
$27.38
$26.56
$25.74
$24.64
A tariff of 45% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
10 W 85 VAC to 264 VAC 1 Output 48 VDC 210 mA Through Hole 3 kVAC 82 % 49.5 mm (1.949 in) 27.2 mm (1.071 in) 22.9 mm (0.902 in) ECL05-30