XB6ECG232P

Schneider Electric
996-XB6ECG232P
XB6ECG232P

Mfr.:

Description:
Keylock Switches KSS Square black 3 maint pos 2 NO/NC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Keylock Switches
RoHS:  
Non-Illuminated
1.5 A
Solder Terminal
3 Position
Brand: Schneider Electric
Life: 250000 Cycle
Product Type: Keylock Switches
Series: XB6
Factory Pack Quantity: 5
Subcategory: Switches
Unit Weight: 2.292808 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536509020
CNHTS:
8536500090
CAHTS:
8536509030
KRHTS:
8536501000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Harmony XB6/ZB6 16mm Monolithic Switches

Schneider Electric Harmony™ XB6/ZB6 16mm Monolithic Switches are specifically designed for applications where the surface area is restricted. The XB6/ZB6 16mm pushbuttons, selector switches, and pilot lights with plastic bezel are available in circular, square, or rectangular heads. They feature a clip-together component system (head, body, contact blocks, and LED) and come in a large choice of color combinations. The XB6/ZB6 16mm switches combine the simplicity of setup and flexibility while IP65 protection allows the switches to be used in all types of applications. Typical applications include transportation, laboratories and medical instrumentation, control boards, surveillance rooms, and alarms.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 30% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$29.40 $29.40
$25.36 $253.60
$23.91 $597.75
$22.86 $1,143.00
$21.86 $2,186.00
$20.60 $5,150.00
$20.01 $10,005.00
2,500 Quote